Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-12L-AA-D0
Order Code3643112
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.230 |
5+ | € 10.230 |
10+ | € 9.030 |
20+ | € 8.530 |
50+ | € 8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-12L-AA-D0
Order Code3643112
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51mm
External Depth51mm
Air Flow - CFM6CFM
Air Flow - m3/min-
Noise Rating35.7dB
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating1.44W
Product Range-
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
51mm
Air Flow - m3/min
-
Bearing Type
Sleeve Bearing
Power Rating
1.44W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
51mm
Air Flow - CFM
6CFM
Noise Rating
35.7dB
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035