Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSK12BAW01
Order Code1187781
Product RangeSK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.940 |
5+ | € 30.540 |
10+ | € 27.830 |
20+ | € 27.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSK12BAW01
Order Code1187781
Product RangeSK
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
Product RangeSK
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
Product Overview
The SK12BAW01 is a single-pole double-throw (SPDT) low and medium Security Keylock with solder lug terminals, ON-NONE-ON function, low security lock mechanisms and silver capped copper with silver plating stationary contacts. The SK series security keylock has zinc alloy with chrome plating housing and phenolic resin (thermoset) base. The 12mm diameter bushing for easy panel cut-out preparation and high density mounting. The epoxy sealed terminals prevent entry of flux and other contaminants. The detent mechanism gives crisp, positive action for accurate switch setting.
- Dust-resistant interior construction protects contacts
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 30000 cycles Minimum mechanical life
- 10000 cycles Minimum electrical life
Applications
Industrial
Technical Specifications
Switch Operation
On-None-On
Product Range
SK
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
Technical Docs (2)
Alternatives for SK12BAW01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022