Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACAKG03RGBP-1SJB
Order Code3883848
Product RangeKP Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.000 |
10+ | € 24.210 |
25+ | € 22.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACAKG03RGBP-1SJB
Order Code3883848
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
Technical Specifications
Product Range
KP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Colour
Red, Green, Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002845
Product traceability