Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoCKM13EFW01
Order Code1187791
Product RangeCK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.350 |
5+ | € 34.890 |
10+ | € 31.790 |
20+ | € 31.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCKM13EFW01
Order Code1187791
Product RangeCK
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeCK
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw45°
Product Overview
The CK series Keylock Switch feature high insulating material for 16mm CKM models withstands rockers over 15kV of electrostatic discharge, thus providing antistatic feature. Rugged die-cast housing 19mm CKL models designed for higher security requirements. Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life. CKL and CKM on-off-on models with tubular keys have push-and-lock mechanism which allows contactor to drop and slide over stationary contacts.
- 16 and 19mm Diameter bushings available
- Available in both flat and tubular key styles, flat key is reversible for easier setting
- Epoxy sealed terminals prevent entry of flux and other contaminants
- Interior construction provides seal for contact area
- High dielectric strength of 1500V between contacts and case
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Product Range
CK
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207