Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS222
Order Code3498769
Product RangeMHS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS222
Order Code3498769
Product RangeMHS
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMHS
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
12V
SVHC
No SVHC (16-Jan-2020)
Switch Operation
On-On
Product Range
MHS
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002