Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D100-201-1
Order Code4537795
Product RangeRE12D Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.340 |
5+ | € 62.080 |
10+ | € 58.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 72.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D100-201-1
Order Code4537795
Product RangeRE12D Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingPanel Mount
Product RangeRE12D Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeRound End
Shaft Length8.5mm
Shaft Diameter2mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
RE12D100-201-1 is an optical encoder.
- φ12mm, 2 phases square wave
- Low torque, low inertia, cost effective
- 100 (P/R) resolution, cable wire output connection
- 5VDC ±5 % input voltage
- 10KHz maximum frequency response
- 80mA maximum output sink current
- IP40 protection grade
- 0 to 50°C operating temperature range
- 50mA maximum input current
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
RE12D Series
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
2mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4