Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2G4R7MPD1TD
Order Code2370527
Product RangeVR Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)400V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Height16mm
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product RangeVR Series
Qualification-
Ripple Current70mA
SVHCNo SVHC (17-Jan-2022)
Alternatives for UVR2G4R7MPD1TD
5 Products Found
Technical Specifications
Capacitance
4.7µF
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Product Height
16mm
Product Width
-
Product Range
VR Series
Ripple Current
70mA
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Operating Temperature Max
85°C
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001979