Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2A101MPD1TD
Order Code2413595
Product RangeVR Series
Technical Datasheet
Capacitance100µF
Voltage(DC)100V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Operating Temperature Min-40°C
Product Height20mm
Operating Temperature Max85°C
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product RangeVR Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for UVR2A101MPD1TD
5 Products Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
ESR
-
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
100V
Polarity
Polar
Product Diameter
10mm
Product Height
20mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
VR Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002624