Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2A100MED1TD
Order Code2410404
Product RangeVR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product Diameter6.3mm
Operating Temperature Min-40°C
Product Height11mm
Operating Temperature Max85°C
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product RangeVR Series
Qualification-
Ripple Current75mA
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UVR2A100MED1TD
5 Products Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
VR Series
Ripple Current
75mA
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Diameter
6.3mm
Product Height
11mm
Product Width
-
ESR
-
Qualification
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743