Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1J101MPD1TD
Order Code2410399
Product RangeVR Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Lead Spacing5mm
PolarityPolar
Product Diameter10mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Height12.5mm
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product RangeVR Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for UVR1J101MPD1TD
3 Products Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
12.5mm
ESR
-
Qualification
-
Voltage(DC)
63V
Lead Spacing
5mm
Product Diameter
10mm
Operating Temperature Max
85°C
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
VR Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454