Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1H470MED1TD
Order Code2370322
Product RangeVR Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Lead Spacing2.5mm
PolarityPolar
Product Diameter6.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Height11mm
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product RangeVR Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for UVR1H470MED1TD
7 Products Found
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
11mm
ESR
-
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
50V
Lead Spacing
2.5mm
Product Diameter
6.3mm
Operating Temperature Max
85°C
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
VR Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000735