Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E152MHD1TO
Order Code1899686
Technical Datasheet
Capacitance1500µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85C
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product Range0
ESR0.089ohm
Qualification-
Ripple Current2.23A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UHE1E152MHD1TO
6 Products Found
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 85C
Polarity
Polar
Product Diameter
12.5mm
Product Width
-
Product Range
0
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
0.089ohm
Ripple Current
2.23A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004824