Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784255-01
Order Code3622609
Product RangeSA1000X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784255-01
Order Code3622609
Product RangeSA1000X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Active
Bandwidth1GHz
Input Voltage Max8V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeSA1000X
SVHCTo Be Advised
Product Overview
The SA1000X is single-ended, active voltage probe that is used for many different high-speed measurement applications. The probe is powered by an included auxiliary power supply that is internationally compatible and certified. You can use it with oscilloscopes that provide 50 O input impedance.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Active
Input Voltage Max
8V
For Use With
NI Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
SA1000X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65