Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,123.000 |
Product Information
Product Overview
790589-01 is a PCIe-6352, 32 AI (16bit, 1.25MS/s), 48 DIO multifunction I/O device. The PCIe‑6352 offers analogue input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6352 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Device
16bit
-
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (25-Jun-2025)
1.25MSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6352
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate