Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,122.000 |
Product Information
Product Overview
789882-01 is a 16bit, 250ks/s (32AI, 4 AO, 16 DIO) mioDAQ, USB-6423 multifunction I/O device. The USB-6423 is a USB type-C bus powered mioDAQ device with analogue I/O, digital I/O and four counters. It features analogue input channels with four input range settings from ±200mV to ±10V and analogue output channels that can output ±10V with update rates of 250ks/s/ch. Additionally, the USB-6423 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks or I/O for the four onboard counters. The USB-6423 also supports Flex Logger Lite, free data acquisition software from NI and includes documented APIs and examples for LabView, Python, C/C++ and more.
- Engineers use mioDAQ to take ±10V measurements build electromechanical test systems
- 2x 36-position spring terminals
- 2.61mV analogue input absolute accuracy
- Dimension is 116.7mm x 177.0mm x 30.4mm
Contents
NI mioDAQ model USB-6423, One 2 m USB-C to USB-C cable with locking screw, Spring terminals with back shells for strain relief, NI screwdriver.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
-
NI DAQ Devices
No SVHC (23-Jan-2024)
250kSPS
32Channels
16I/O's
-
mioDAQ
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate