Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,200.000 |
Product Information
Product Overview
PXIe‑8842 is a 2.6GHz 6-core processor PXI controller. It is an embedded controller for PXI systems that user can use for processor-intensive modular instrumentation and data acquisition applications. The PXIe‑8842 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, one Thunderbolt™ 4 port, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O. It provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI Express systems. PXI controller comes with standard features such as an integrated CPU, hard drive, RAM, Ethernet, video, keyboard/mouse, serial, USB, and other peripheral I/O.
- Intel® Core™ i5-11500HE CPU, 12MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200 MHz, nonECC SODIMM memory
- 512GB (or greater) M.2, NVMe SSD storage
- 1 i225 port, 1588, 10M/100M/1000M/2.5G Base-T Ethernet
- 5.0 GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- Operating ambient temperature range from 0°C to 55°C
- 1 DB-9 serial port (RS-232)
- Fully compatible with PXI express specification 1.0
Technical Specifications
Intel Core i5-11500HE
2 Core
512GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems
PXIe-8842
2.7MHz
-
4
NI PXI Chassis
Linux, Windows 10
NI PXI Systems
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate