Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787289-01
Order Code3620730
Product RangesbRIO-9609
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,490.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787289-01
Order Code3620730
Product RangesbRIO-9609
Technical Datasheet
Processor TypeIntel Atom E3845
Operating Frequency1.91GHz
No. of Processor Cores4 Core
RAM Memory Size2GB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, SATA, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangesbRIO-9609
SVHCTo Be Advised
Product Overview
The sbRIO-9609 is an embedded CompactRIO Single-Board Controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). You can embed the sbRIO-9609 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two TSN Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C Series I/O modules and 96 3.3 V digital I/O lines.
Technical Specifications
Processor Type
Intel Atom E3845
No. of Processor Cores
4 Core
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, SATA, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
1.91GHz
RAM Memory Size
2GB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
sbRIO-9609
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.76