Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787137-01
Order Code3620725
Product RangePXIe-1086DC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787137-01
Order Code3620725
Product RangePXIe-1086DC
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1086DC
SVHCTo Be Advised
Product Overview
The PXIe-1086DC incorporates hot-swappable, redundant DC power supplies as well as hot-swappable, front-accessible, redundant cooling fans. These high-availability features improve the mean time between failure (MTBF) and mean time to repair (MTTR) of the PXI system. The PXIe-1086DC monitors power supply health/voltages, air intake temperature, and fan health/speed; it provides any failure feedback with the status LEDs located on the chassis. This chassis is ideal for test, measurement, and control applications with demanding system uptime requirements.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1086DC
No. of Slots
18
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1