Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 31,500.000 |
Product Information
Product Overview
PCIe-5785 is a 12bit, 6.4GS/s, 2-channel FlexRIO IF transceiver device. It enables direct RF acquisition up to 6GHz and generation up to 3GHz with 12bits of resolution. User can use it in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. The PCIe-5785 is ideal for applications that require wideband acquisition and generation with multichannel synchronization, including radar, electronic warfare, and communications. The FlexRIO driver includes support for acquiring and generating waveforms out of the box, and you can use the LabVIEW-programmable Xilinx Kintex UltraScale FPGA to implement custom algorithms for real-time signal processing.
- 2.35GHz bandwidth, 4GB DRAM
Technical Specifications
FlexRIO IF Transceiver Device
500kHz to 6GHz
NI FlexRIO Systems
To Be Advised
2.35GHz
-
PCIe-5785
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate