Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,980.000 |
Product Information
Product Overview
The PXIe-7856 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7856 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7856 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Technical Specifications
Multifunction Reconfigurable I/O Module
16bit
8Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
1MSPS
8Channels
48I/O's
0°C to +55°C
PXIe-7856
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate