Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783950-01
Order Code3622559
Product RangesbRIO-9425
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 640.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 640.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783950-01
Order Code3622559
Product RangesbRIO-9425
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9425
SVHCTo Be Advised
Product Overview
The sbRIO-9425 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each digital input line is compatible with 24 V logic levels. The sbRIO-9425 offers isolation between the input and output banks from channel-to-earth ground. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
Product Range
sbRIO-9425
Sampling Rate
-
No. of Input Channels
32Channels
No. of I/O's
-
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09