Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13,802.000 |
Product Information
Product Overview
783851-01 is a cRIO-9039 1.91GHz quad-core CPU, 2GB DRAM, 16GB storage, and Kintex-7 325T FPGA, 8-slot CompactRIO controller. The cRIO-9039 is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. You also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. Additionally, the cRIO-9039 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB host, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Voltage input range from 9V to 30V
- Maximum power consumption is 46W
- Dimension (unloaded) is 328.8mm × 88.1mm × 121.2mm
- Operating temperature range from -20°C to 55°C
- IP20 ingress protection
Notes
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
Intel Atom E3845
4 Core
16GB
-20°C to +55°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
To Be Advised
1.91GHz
2GB
8
NI CompactRIO Chassis
Linux
cRIO-9039
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate