Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783283-01
Order Code3622398
Product RangeNI-9222
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,338.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,338.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783283-01
Order Code3622398
Product RangeNI-9222
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9222
SVHCTo Be Advised
Product Overview
783283-01 is a NI-9222 C series voltage input module that performs differential analog input. This module is well suited for applications such as ballistics, impact, and blast wave testing. The NI-9222 can sample at the maximum sample rate per channel while the module next to it samples at a much slower rate, which is ideal for mixed-measurement test systems.
- 4 differential analog input channels
- 16bit ADC resolution, simultaneous sampling
- 500kS/s/ch sample rate
- Analog input voltage range: -10V to 10V
- BNC front connection
- 60VDC channel to channel isolation
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
500kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9222
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21