Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 490.000 |
Product Information
Product Overview
The sbRIO-9401 is a configurable digital I/O interface for input or output in 4-bit increments. Therefore, the sbRIO-9401 can create three configurations: 8 digital inputs, 8 digital outputs, or four digital inputs and four digital outputs. With reconfigurable I/O (RIO) technology (CompactRIO only), you can use the LabVIEW FPGA Module to program the sbRIO-9401 for implementing custom, high-speed counter/timers; digital communication protocols; pulse generation; or other applications. Each channel features transient isolation between the I/O channels and the backplane. Non-enclosed modules are designed for OEM applications.
Technical Specifications
C Series Digital Module
-
-
-
sbRIO-9401
-
-
8I/O's
NI CompactRIO Systems
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate