Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781114-01
Order Code3621873
Product RangesbRIO-9201
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 730.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781114-01
Order Code3621873
Product RangesbRIO-9201
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution (Bits)12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9201
SVHCTo Be Advised
Product Overview
The sbRIO-9201 is an effective combination of channel count and speed at a low price for an economical multifunction system. In addition to the absolute protection from the isolation, the module features up to 100 V of overvoltage protection for errant signal connection or unexpected outputs to the individual channels. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
12bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
500kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9201
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08