Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781027-01
Order Code3621831
Product RangesbRIO-9219
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,970.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,970.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781027-01
Order Code3621831
Product RangesbRIO-9219
Technical Datasheet
Product TypeC Series Universal Analogue Input Module
Sampling Rate100SPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9219
SVHCTo Be Advised
Product Overview
The sbRIO-9219 is designed for multipurpose testing. With the sbRIO-9219, you can measure signals from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, as well as make quarter-bridge, half-bridge, and full-bridge current measurements, with built-in voltage and current excitation. Each channel is individually selectable, so you can perform a different measurement type on each channel. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Universal Analogue Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100SPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9219
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1