Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780217-01
Order Code3875365
Product RangePXIe-4496
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780217-01
Order Code3875365
Product RangePXIe-4496
Technical Datasheet
Product TypePXI Sound and Vibration Module
Sampling Rate204.8kSPS
Resolution (Bits)24bit
Bus Connector TypePXI, PXIe
Analogue Input CouplingAC/DC
Cutoff Frequency0.5Hz
Front Connection TypeBNC
No. of Input Channels16Channels
No. of Output Channels-
Product RangePXIe-4496
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution (Bits)
24bit
Analogue Input Coupling
AC/DC
Front Connection Type
BNC
No. of Output Channels
-
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Sampling Rate
204.8kSPS
Bus Connector Type
PXI, PXIe
Cutoff Frequency
0.5Hz
No. of Input Channels
16Channels
Product Range
PXIe-4496
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76