Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778988-02
Order Code3621316
Product RangePCI-6541
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778988-02
Order Code3621316
Product RangePCI-6541
Technical Datasheet
Signal Generator TypeDigital Waveform Generator
No. of Channels32 Channel
Product RangePCI-6541
Bandwidth50MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6541 is a digital waveform generator and analyser for interfacing with 32 single-ended digital pins. The device can sample digital waveforms at up to 50 Hz and interfacing with common transistor-to-transistor logic (TTL) voltage levels. The PCI-6541 also features advanced synchronisation capabilities.
Technical Specifications
Signal Generator Type
Digital Waveform Generator
Product Range
PCI-6541
Signal Generator Modulation
-
Plug Type
-
No. of Channels
32 Channel
Bandwidth
50MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12