Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-97
Order Code3621225
Product RangePXI-2597
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-97
Order Code3621225
Product RangePXI-2597
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch Configuration6 x 1
No. of Channels6Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max90VAC
Switching Current Max-
Bandwidth26.5GHz
For Use WithNI PXI Controller
Product RangePXI-2597
SVHCLead (21-Jan-2025)
Product Overview
The PXI-2597 is ideal for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. The internal termination of the PXI-2597 helps prevent high-power reflections that arise from open channels on the module. You can use the PXI-2597 on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
6Channels
Relay Type
Electromechanical
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
Lead (21-Jan-2025)
Switch Configuration
6 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
90VAC
Bandwidth
26.5GHz
Product Range
PXI-2597
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15