Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.842 |
| 10+ | € 0.597 |
| 100+ | € 0.476 |
| 500+ | € 0.422 |
| 1000+ | € 0.405 |
| 2500+ | € 0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXT4556UPAZ
Order Code4177126
Technical Datasheet
No. of Inputs3Inputs
Output Current-
Propagation Delay7ns
No. of Pins9Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.62V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
7ns
IC Case / Package
WLCSP
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
-
No. of Pins
9Pins
Logic Case Style
WLCSP
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability