Print Page
Image is for illustrative purposes only. Please refer to product description.
7,970 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.621 |
| 10+ | € 0.436 |
| 100+ | € 0.340 |
| 500+ | € 0.284 |
| 1000+ | € 0.276 |
| 2500+ | € 0.270 |
| 5000+ | € 0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0102UNAZ
Order Code4177127
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay4.2ns
No. of Pins8Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
4.2ns
IC Case / Package
WLCSP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
WLCSP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability