Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.540 |
| 10+ | € 1.100 |
| 50+ | € 0.923 |
| 100+ | € 0.818 |
| 250+ | € 0.776 |
| 500+ | € 0.744 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX5208000BVY
Order Code4728448
Technical Datasheet
Power RoleSource
Data RoleOCP, OVP, UVP
USB StandardUSB PD 3.1
No. of Ports-
IC Case / PackageHWQFN
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max29.4V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
OCP, OVP, UVP
No. of Ports
-
No. of Pins
16Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
125°C
Qualification
-
Power Role
Source
USB Standard
USB PD 3.1
IC Case / Package
HWQFN
IC Mounting
Surface Mount
Supply Voltage Max
29.4V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability