Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4077BP
Order Code385694
Technical Datasheet
Logic FunctionXNOR (Exclusive NOR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range-
Logic IC FamilyHEF4000
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
MSL-
SVHCTo Be Advised
Alternatives for HEF4077BP
1 Product Found
Product Overview
The HEF4077BP is a quad 2-input Exclusive-NOR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. The device operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
Logic Function
XNOR (Exclusive NOR)
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
HEF4000
Supply Voltage Max
15V
Output Current
2.4mA
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175