Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.133 |
7500+ | € 0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 332.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4050BT,653
Order Code2439318
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberHEF4050
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4050
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The HEF4050BT,653 is a Hex Non-inverting Buffer with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffer supply voltage are permitted, the buffer may also be used to convert logic levels of up to 15V to standard TTL levels. It is guaranteed fan-out into common bipolar logic elements. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS. Unused inputs must be connected to VDD, VSS or another input.
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- Standardized symmetrical output characteristics
- 5, 10 and 15V Parametric ratings
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
15.5V
Logic IC Base Number
4050
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
HEF4050
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability