Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.400 |
10+ | € 0.280 |
100+ | € 0.217 |
500+ | € 0.192 |
1000+ | € 0.183 |
5000+ | € 0.140 |
Product Information
Product Overview
HEF4011BT-Q100J is a quad 2-input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (MIL-STD-833, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0 ohm).
- Fully static operation, 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- Supply voltage range from 3V to 15V
- Input leakage current is ±0.1μA max at (Tamb = +25°C)
- Supply current is 0.25μA max at (Tamb = +25°C)
- Input capacitance is 7.5pF typical at (Tamb = +25°C)
- Propagation delay is 55ns typ at (Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NAND Gate
2Inputs
SOIC
4011
3V
Without Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
Quad
14Pins
SOIC
4000B
15V
-
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate