Print Page
567 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.589 |
10+ | € 0.410 |
50+ | € 0.344 |
200+ | € 0.278 |
500+ | € 0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV90-C12,115
Order Code1081364
Product RangeBZV90
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation1.5W
Diode Case StyleSOT-223
No. of Pins4Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZV90
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV90 series medium-power voltage regulator Zener Diode designed in a SOT223 plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±5% Tolerance series (approximately)
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
- AEC-Q101 qualified
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
BZV90
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.5W
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability