Print Page
870 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.267 |
50+ | € 0.162 |
250+ | € 0.0735 |
1000+ | € 0.0554 |
3000+ | € 0.0543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C51,113
Order Code1081363
Product RangeBZV85
Technical Datasheet
Zener Voltage Nom51V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZV85
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV85 series medium-power voltage regulator Zener Diode designed in a small hermetically sealed leaded SOD66 (DO-41) glass package. It is suitable for general regulation functions.
- 1.3W Total power dissipation (maximum)
- ±5% Tolerance series (approximately)
- 60W Non-repetitive peak reverse power dissipation (maximum)
- 3.3 to 75V (E24 range) Nominal working voltage range
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
51V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
BZV85
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability