Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.142 |
9000+ | € 0.140 |
Product Information
Product Overview
74LVC3G14DC,125 is a triple inverting schmitt trigger with 5V tolerant input. It provides three inverting buffers with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in mixed 3.3V and 5V environments. Schmitt's trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The application includes wave and pulse shaper for highly noisy environment, astable multivibrator, monostable. multivibrator.
- Wide supply voltage range from 1.65V to 5.5V, high noise immunity
- 5V tolerant input/output for interfacing with 5V logic, ±24mA output drive (VCC = 3V)
- CMOS low power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, unlimited rise and fall times
- Supply current is 4μA maximum at (VI = 5.5V or GND; IO = 0A; VCC = 1.65V to 5.5V)
- Input leakage current is ±1µA typical at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Propagation delay is 12ns maximum at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Power-off leakage current is ±2μA maximum at (VI or VO = 5.5V; VCC = 0V)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Technical Specifications
Inverter
1Inputs
VSSOP
-
1.65V
With Schmitt Trigger Input
-40°C
No SVHC (21-Jan-2025)
Triple
8Pins
VSSOP
74LVC
5.5V
-
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate