Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV08D,112
Order Code1085354
Product Range74LV08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74LV08
Logic IC Family74LV
Supply Voltage Min1V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The 74LV08D is a low-voltage Si-gate CMOS device provides a quad 2-input AND function. The device is pin and function compatible with 74HC08 and 74HCT08. The device is optimized for low voltage applications (1 to 3.6V) and accepts TTL input levels between VCC = 2.7V and VCC = 3.6V.
- <lt/>0.8V Output ground bounce
- <gt/>2V High-level output voltage (VOH) undershoot
- ESD protection - HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74LV08
Supply Voltage Min
1V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74LV
Supply Voltage Max
5.5V
Output Current
12mA
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability