Print Page
Image is for illustrative purposes only. Please refer to product description.
2,982 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.408 |
10+ | € 0.288 |
100+ | € 0.222 |
500+ | € 0.197 |
1000+ | € 0.189 |
5000+ | € 0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT3G34DP,125
Order Code3441937
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HCT3G34
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number743G34
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
74HCT3G34DP,125 is a triple buffer gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 4.5V to 5.5V
- TTL input level, complies with JEDEC standard no. 7A
- Symmetrical output impedance, high noise immunity
- Low-power dissipation, balanced propagation delays
- Input leakage current is ±1μA maximum at (VI=VCC or GND;VCC = 5.5V, -40°C to +85°C)
- Supply current is 10μA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 1.5pF typical at (-40°C to +85°C)
- Propagation delay is 10ns typical at (VCC = 4.5V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743G34
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74HCT3G34
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001