Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.148 |
6000+ | € 0.145 |
Product Information
Product Overview
The 74HC573D is an octal transparent D Latch pin compatible with low-power Schottky TTL (LSTTL). It features separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A LE input and an OE\ input are common to all latches. When LE is high, data at the Dn inputs enter the latches. In this condition, the latch is transparent, i.e. a latch output changes state each time its corresponding D input changes. When LE is low the latches store the information that was present at the D-inputs a set-up time preceding the high-to-low transition of LE. When OE\ is low, the contents of the 8 latches are available at the outputs. When OE\ is high, the outputs go to the high-impedance OFF-state. Operation of the OE\ input does not affect the state of the latch.
- Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
- Useful as input or output port for microprocessors and microcomputers
- 3-state Non-inverting outputs for bus-oriented applications
- Common 3-state output enable input
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC573
Tri State
35mA
SOIC
2V
8bit
74573
125°C
-
No SVHC (21-Jan-2025)
D Type Transparent
14ns
SOIC
20Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC573D,653
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate