Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.973 |
| 10+ | € 0.697 |
| 100+ | € 0.548 |
| 500+ | € 0.489 |
| 1000+ | € 0.482 |
| 2500+ | € 0.358 |
| 5000+ | € 0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4538PW-Q100,11
Order Code3441860
Technical Datasheet
Logic Family / Base Number74HC4538
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Propagation Delay85ns
Logic IC Family74HC
Logic IC Base Number744538
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC4538
Output Current
-
Supply Voltage Max
6V
Logic Case Style
TSSOP
Propagation Delay
85ns
Logic IC Base Number
744538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001