Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.304 |
10+ | € 0.234 |
100+ | € 0.196 |
500+ | € 0.164 |
1000+ | € 0.161 |
5000+ | € 0.160 |
Product Information
Product Overview
74HC4060PW,118 is a 14-stage ripple-carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous MR. The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the HIGH-to-LOW transition of RS. A HIGH level on MR clears all counter stages and forces all outputs LOW, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It is used in applications such as control counters, timers, frequency dividers, time-delay circuits.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- All active components on chip, RC or crystal oscillator configuration
- CMOS input level, complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2V to 6V)
- Input leakage current is ±0.1μA maximum at (VI = VCC or GND; VCC = 6V, 25°C)
- Supply current is 8μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 99ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC4060
87MHz
TSSOP
16Pins
6V
744060
125°C
MSL 1 - Unlimited
Ripple Carry Binary / Divider
16383
TSSOP
2V
74HC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74HC4060PW,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate