Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.107 |
7500+ | € 0.105 |
Product Information
Product Overview
The 74HC4051D,653 is a single-pole octal-throw Analog Switch (SP8T) suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard no.7A
- 80Ω (typical) at VCC-VEE = 4.5V
- 70Ω (typical) at VCC-VEE = 6V
- 60Ω (typical) at VCC-VEE = 9V
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical ‘break before make’ built-in
- ESD protection - HBM JESD22-A114F exceeds 2000V
- ESD protection - MM JESD22-A115-A exceeds 200V
- ESD protection - CDM JESD22-C101E exceeds 1000V
Applications
Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
-5V to 5V
16Pins
70ohm
SP8T
-
-40°C
-
MSL 1 - Unlimited
1Circuits
180ohm
SOIC
8Channels
180ohm
3:8
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate