Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.303 |
10+ | € 0.208 |
100+ | € 0.159 |
500+ | € 0.140 |
1000+ | € 0.128 |
5000+ | € 0.111 |
Product Information
Product Overview
74HC2G14GV,125 is a dual inverter with schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. It features ESD protection (HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V). It is used in applications such as wave and pulse shaper for highly noisy environments, astable multivibrators, monostable multivibrators.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity, unlimited input rise and fall times
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, balanced propagation delays
- Input leakage current is ±0.1μA maximum at (VI = VCC or GND; VCC = 6.0V, 25°C)
- Supply current is 1μA maximum at (VI = GND or VCC; IO = 0 μA; VCC = 6.0V, Tamb = 25°C)
- Input capacitance is 2pF typical at (Tamb = 25°C)
- Propagation delay is 53ns typical at (VCC = 2.0V; CL = 50pF, 25°C)
- Transition time is 20ns typical at (VCC = 2.0V; CL = 50pF, 25°C)
- Operating temperature range from -40°C to +125°C, TSOP6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SC-74
74HC2G14
2V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
6Pins
SC-74
74HC
6V
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate