Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 116.580 |
| 5+ | € 87.260 |
| 10+ | € 86.520 |
| 25+ | € 86.500 |
| 50+ | € 86.480 |
| 100+ | € 83.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 116.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNZP1RU-12
Order Code4705402
Accessory TypeAngled 19" Panel
For Use WithRack Cabinets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Angled 19" Panel
Product Range
-
For Use With
Rack Cabinets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.659