Print Page
327 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.430 |
| 10+ | € 1.240 |
| 100+ | € 0.997 |
| 500+ | € 0.955 |
| 1000+ | € 0.938 |
| 2500+ | € 0.916 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NMJ3HF-S is a 3-pole unswitched 1/4-inch Female Stereo Jack with a full threaded nose, standard solder lugs, retention spring locking device and silver-plated bronze contacts. It has polyamide shell. This M-series A-gauge panel/horizontal PCB mount jack mates with all mono A-gauge plugs accordance with EIA RS-453 standard.
- Wide body and extremely durable contacts
- Fascia appearance
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
- <lt/>15mΩ Contact resistance
- <gt/>1GΩ at 500VDC Insulation resistance
- 3A Current rating per contact
- -25 to +70°C Temperature range
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
M
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NMJ3HF-S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006244