Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKHDMI-5
Order Code2383437
Product RangeNKHDMI Series
Technical Datasheet
14 In Stock
16 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.620 |
5+ | € 60.390 |
10+ | € 60.160 |
25+ | € 51.540 |
50+ | € 49.680 |
100+ | € 48.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKHDMI-5
Order Code2383437
Product RangeNKHDMI Series
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeNKHDMI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NKHDMI-5 is a 5m HDMI Patch Cable with push pull mating design provides secure locking system if mated with NAHDMI-W. It mates with conventional HDMI receptacles if cable carrier is removed. It is dust and water resistant sealing in combination with NAHDMI-W.
- HDMI 1.4 (Data rate up to 10.2Gbps)
- Shielded connection - high noise immunity and EMI protection
- Ready made patch cables with removable rugged die-cast cable carrier
Applications
Industrial
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
5m
Product Range
NKHDMI Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39