Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKHDMI-3
Order Code2383436
Product RangeNKHDMI Series
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.280 |
5+ | € 49.500 |
10+ | € 47.720 |
25+ | € 45.880 |
50+ | € 45.550 |
100+ | € 45.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKHDMI-3
Order Code2383436
Product RangeNKHDMI Series
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product RangeNKHDMI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NKHDMI-3 from Neutrik is a 3meter HDMI 1.4 patch cable. This HDMI 1.4 patch cable has overmolded flex relief and rugged metal cable carrier fit and lock with NAHDMI-W-* series. It is used for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.
- HDMI 1.4 has data rate up to 10.2GBit/s
- Dust and water resistant according to IP65 safety standard in combination with NAHDMI-W*
- Push pull mating design provides secure locking system if mated with NAHDMI-W
- Shielded connection with high noise immunity and EMI protection
- Removable rugged die-cast cable carrier
- Mates with conventional HDMI receptacles if cable carrier is removed
- Minimum bending radius allowed is 40mm
- Brass with gold plating contacts and zinc die-cast with nickel plating shell
- Temperature range from -25°C to +85°C
- Flammability rating meets UL94V-0
Applications
Multimedia, Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
NKHDMI Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271