Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.290 |
10+ | € 10.600 |
25+ | € 10.280 |
100+ | € 9.950 |
250+ | € 9.220 |
500+ | € 9.040 |
Product Information
Product Overview
The NE8FBH-LED from Neutrik is an etherCON receptacle chassis connector. It is a fully shielded, horizontal PCB mount RJ45 receptacle with B-series cut-out and latch lock and maximum panel thickness 3mm. The "Lighted etherCON" offers a closed metal housing to avoid EMI or cross talking and two light pipes for standard 3 mm LED to indicate data transmission, status etc. This is a ruggedized and lockable RJ45 connector system optimized for pro audio, video and lightning network applications. This chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Offers various illuminating indication possibilities by means of two separate light pipes
- Light pipes illuminated by standard 3mm LEDs to be mounted on PCB by user
- Comprehensive shielding by completely closed metal housing
- Complies with class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Ground panel connection
- Bronze with gold contacts, PBTP 15% GR insert and zinc die-cast with nickel plating shell
- Rated voltage is 50V and rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
Applications
Communications & Networking, Industrial
Notes
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
RJ45 Jack
8P8C
-
Gold Plated Contacts
Right Angle
Without Magnetics
With Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
-
Through Hole Mount
Bronze
Unshielded
Without LED
etherCON B
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate